Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDV826-628

DigiKey Part Number
1742-1658-ND
Manufacturer
Manufacturer Product Number
VDV826-628
Description
CONN MOD PLUG 8P8C UNSHLD 10/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Klein Tools, Inc.
Ratings
Cat5e
Packaging
Bulk
Termination
IDC
Part Status
Active
Color
Clear
Connector Type
Plug
Contact Finish
Gold
Cable Type
Round Cable, Solid or Stranded Wires
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1331,77000 Kč331,77 Kč
10281,85600 Kč2 818,56 Kč
25264,20520 Kč6 605,13 Kč
50251,59380 Kč12 579,69 Kč
100239,59140 Kč23 959,14 Kč
250224,60132 Kč56 150,33 Kč
500213,89276 Kč106 946,38 Kč
1 000209,77107 Kč209 771,07 Kč
Manufacturers Standard Package
Unit Price without VAT:331,77000 Kč
Unit Price with VAT:401,44170 Kč