




D20009NEGLW | |
|---|---|
DigiKey Part Number | 1742-1150-ND |
Manufacturer | |
Manufacturer Product Number | D20009NEGLW |
Description | PLIERS COMBO FLAT NOSE 9.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Serrated 9.38" (238.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Glow in the Dark, High Leverage, Soft Grips | |
Length | 9.38" (238.5mm) | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,53000 Kč | 1 273,53 Kč |
| 5 | 1 180,38200 Kč | 5 901,91 Kč |
| 10 | 1 142,39600 Kč | 11 423,96 Kč |
| 25 | 1 094,11320 Kč | 27 352,83 Kč |
| Unit Price without VAT: | 1 273,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,97130 Kč |










