
SPB-02 | |
|---|---|
DigiKey Part Number | 3M157544-ND |
Manufacturer | |
Manufacturer Product Number | SPB-02 |
Description | WIRE MARKR BOOK 5.6MMX34.8MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.8mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.37" L (5.6mm x 34.8mm) | |
Cable Diameter | 0.470" (11.94mm) | |
Legend | A-Z, 0-15, +, -, / | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | 0°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,00000 Kč | 585,00 Kč |
| 10 | 497,25400 Kč | 4 972,54 Kč |
| 25 | 466,13040 Kč | 11 653,26 Kč |
| 50 | 443,88520 Kč | 22 194,26 Kč |
| 100 | 422,71490 Kč | 42 271,49 Kč |
| 250 | 396,27844 Kč | 99 069,61 Kč |
| 500 | 377,79350 Kč | 188 896,75 Kč |
| Unit Price without VAT: | 585,00000 Kč |
|---|---|
| Unit Price with VAT: | 707,85000 Kč |








