Phillips, Slotted, Torx® Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85617

DigiKey Part Number
1742-85617-ND
Manufacturer
Manufacturer Product Number
85617
Description
PRECISION SCREWDRIVER SET 8 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted, Torx® Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Screwdriver Set
Tip Type
Phillips, Slotted, Torx®
Includes
Handle
Features
Cabinet Tip, Color Coded, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1839,29000 Kč839,29 Kč
5777,93400 Kč3 889,67 Kč
10752,88300 Kč7 528,83 Kč
25721,04600 Kč18 026,15 Kč
Manufacturers Standard Package
Unit Price without VAT:839,29000 Kč
Unit Price with VAT:1 015,54090 Kč