


CTK100P | |
|---|---|
DigiKey Part Number | 5214-CTK100P-ND |
Manufacturer | |
Manufacturer Product Number | CTK100P |
Description | 7 PIECE SCREWDRIVER TOOL KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer StarTech.com | Type Screwdriver Set |
Packaging Retail Package | Tip Type Phillips, Slotted, Torx® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,69000 Kč | 523,69 Kč |
| 5 | 485,39000 Kč | 2 426,95 Kč |
| 10 | 469,74600 Kč | 4 697,46 Kč |
| 25 | 449,87800 Kč | 11 246,95 Kč |
| Unit Price without VAT: | 523,69000 Kč |
|---|---|
| Unit Price with VAT: | 633,66490 Kč |





