
IF145-475-1 | |
|---|---|
DigiKey Part Number | 2434-IF145-475-1-ND |
Manufacturer | |
Manufacturer Product Number | IF145-475-1 |
Description | MORAY DRIVER KIT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hex, Pentalobe, Phillips, Slotted, Torx®, Torx® TR (Security), Triangle Socket Bit, Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit, Screwdriver Set | |
Tip Type | Hex, Pentalobe, Phillips, Slotted, Torx®, Torx® TR (Security), Triangle Socket | |
Includes | Case, Handle | |
Features | 32-in-1, Magnetic, Sorting Tray | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |










