



605-6B | |
|---|---|
DigiKey Part Number | 1742-1556-ND |
Manufacturer | |
Manufacturer Product Number | 605-6B |
Description | SCREWDRIVER SLOTTED 1/4" 10.34" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 10.34" (262.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.34" (262.6mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Soft Grip, Wire Bending Stud | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 5 | 315,72600 Kč | 1 578,63 Kč |
| 10 | 305,56300 Kč | 3 055,63 Kč |
| 25 | 292,63640 Kč | 7 315,91 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |









