#2 Phillips Screwdriver 11.31" (287.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6037INS

DigiKey Part Number
1742-1551-ND
Manufacturer
Manufacturer Product Number
6037INS
Description
SCREWDRIVER PHILLIPS #2 11.31"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 11.31" (287.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
7.00" (177.8mm)
Length - Overall
11.31" (287.3mm)
Features
Impact Resistant, Insulated to 1000V, Soft Grip
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1636,03000 Kč636,03 Kč
5589,45600 Kč2 947,28 Kč
10570,47400 Kč5 704,74 Kč
25546,34280 Kč13 658,57 Kč
Manufacturers Standard Package
Unit Price without VAT:636,03000 Kč
Unit Price with VAT:769,59630 Kč