




J213-9NECR | |
|---|---|
DigiKey Part Number | 1742-1378-ND |
Manufacturer | |
Manufacturer Product Number | J213-9NECR |
Description | PLIERS COMBO FLAT NOSE 9.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.50" (241.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | High Leverage, Includes Crimper and Cutter, Soft Grips | |
Length | 9.50" (241.3mm) | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,40000 Kč | 1 405,40 Kč |
| 5 | 1 302,50600 Kč | 6 512,53 Kč |
| 10 | 1 260,63600 Kč | 12 606,36 Kč |
| 25 | 1 207,34320 Kč | 30 183,58 Kč |
| Unit Price without VAT: | 1 405,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,53400 Kč |









