Safety Glasses Clear One Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1201SGAF

DigiKey Part Number
3M162057-ND
Manufacturer
Manufacturer Product Number
S1201SGAF
Description
3M SOLUS, 1000-SERIES, 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Glasses Clear One Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Type
Safety Glasses
Color
Clear
Size
One Size
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1325,26000 Kč325,26 Kč
20278,55950 Kč5 571,19 Kč
40270,69575 Kč10 827,83 Kč
60266,46817 Kč15 988,09 Kč
100261,49860 Kč26 149,86 Kč
260253,14865 Kč65 818,65 Kč
500248,05274 Kč124 026,37 Kč
Manufacturers Standard Package
Unit Price without VAT:325,26000 Kč
Unit Price with VAT:393,56460 Kč