#00, 1/8" Phillips, Slotted Bit, Double Ended Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13392

DigiKey Part Number
1742-1282-ND
Manufacturer
Manufacturer Product Number
13392
Description
BIT DBL ENDED PHIL SLOT #00 1/8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#00, 1/8" Phillips, Slotted Bit, Double Ended Drive
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Bit, Double Ended
Manufacturer
Klein Tools, Inc.
Tip Type
Phillips, Slotted
Packaging
Bulk
Tip Size
#00, 1/8"
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
593,52600 Kč467,63 Kč
1090,52200 Kč905,22 Kč
2586,68800 Kč2 167,20 Kč
Manufacturers Standard Package
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč