
13104 | |
---|---|
DigiKey Part Number | 1742-13104-ND |
Manufacturer | |
Manufacturer Product Number | 13104 |
Description | T-7H & T-10H 4IN1 REPLACEMENT TO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T7, T10 Torx® Bit, Double Ended Drive 1.50" (38.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Torx® | |
Tip Size | T7, T10 | |
Drive Size | - | |
Length - Overall | 1.50" (38.0mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,11000 Kč | 93,11 Kč |
5 | 86,23600 Kč | 431,18 Kč |
10 | 83,46600 Kč | 834,66 Kč |
25 | 79,92880 Kč | 1 998,22 Kč |
Unit Price without VAT: | 93,11000 Kč |
---|---|
Unit Price with VAT: | 112,66310 Kč |