
13104 | |
|---|---|
DigiKey Part Number | 1568-13104-ND |
Manufacturer | |
Manufacturer Product Number | 13104 |
Description | LED WARM WHT 3150K 5 PACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3150K (3000K ~ 3300K) 3.5V 750mA 125° 2-SMD, Gull Wing Exposed Pad |
Category | Lumens/Watt @ Current - Test 69 lm/W |
Mfr | Current - Max 750mA |
Packaging Bulk | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
CCT (K) 3150K (3000K ~ 3300K) | Size / Dimension 0.315" Dia (8.00mm) |
Flux @ 25°C, Current - Test 180lm (160lm ~ 200lm) | Height - Seated (Max) 0.217" (5.50mm) |
Current - Test 750mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,54000 Kč | 339,54 Kč |
| Unit Price without VAT: | 339,54000 Kč |
|---|---|
| Unit Price with VAT: | 410,84340 Kč |

