
13391 | |
|---|---|
DigiKey Part Number | 13391KT-ND |
Manufacturer | |
Manufacturer Product Number | 13391 |
Description | BIT DBL ENDED PHIL SLOT #0 3/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #0, 3/32" Phillips, Slotted Bit, Double Ended Drive |
Category | Tool Type Bit, Double Ended |
Manufacturer Klein Tools, Inc. | Tip Type Phillips, Slotted |
Packaging Bulk | Tip Size #0, 3/32" |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 5 | 93,52600 Kč | 467,63 Kč |
| 10 | 90,52200 Kč | 905,22 Kč |
| 25 | 86,68800 Kč | 2 167,20 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |



