
32776 | |
---|---|
DigiKey Part Number | 1742-1291-ND |
Manufacturer | |
Manufacturer Product Number | 32776 |
Description | BIT DBL ENDED COMBINATION #1 #2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1, #2 Combination Bit, Double Ended 1/4" Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Combination | |
Tip Size | #1, #2 | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 117,69000 Kč | 117,69 Kč |
5 | 109,02400 Kč | 545,12 Kč |
10 | 105,52500 Kč | 1 055,25 Kč |
25 | 103,94160 Kč | 2 598,54 Kč |
Unit Price without VAT: | 117,69000 Kč |
---|---|
Unit Price with VAT: | 142,40490 Kč |