Breakout Board Connectivity Raspberry Pi Pico Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5341

DigiKey Part Number
1927-5341-ND
Manufacturer
Manufacturer Product Number
5341
Description
KITRONIK PIN BREAKOUT FOR THE RA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breakout Board Connectivity Raspberry Pi Pico Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kitronik Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi Pico
Type
Connectivity
Function
Breakout Board
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
Manufacturers Standard Package
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč