
PIM557 | |
|---|---|
DigiKey Part Number | 1778-PIM557-ND |
Manufacturer | |
Manufacturer Product Number | PIM557 |
Description | LIPO SHIM FOR PICO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MCP73831, XB6096I2S Battery Board Power Management Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Power Management | |
Function | Battery Board | |
Utilized IC / Part | MCP73831, XB6096I2S | |
Contents | Board(s) | |
Suggested Programming Environment | MicroPython | |
Interconnect System | Raspberry Pi Pico | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 182,68250 Kč | 2 922,92 Kč |
| Unit Price without VAT: | 182,68250 Kč |
|---|---|
| Unit Price with VAT: | 221,04583 Kč |








