New at DigiKey
Expansion Board Interface Raspberry Pi Pico Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Expansion Board Interface Raspberry Pi Pico Platform Evaluation Expansion Board
SKU21505
SKU21505

SKU21505

DigiKey Part Number
4520-SKU21505-ND
Manufacturer
Manufacturer Product Number
SKU21505
Description
PICO ZERO EXPANSION
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Expansion Board Interface Raspberry Pi Pico Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
SB Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Platform
Raspberry Pi Pico
Type
Interface
Function
Expansion Board
Utilized IC / Part
-
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
10113,91400 Kč1 139,14 Kč
25113,81760 Kč2 845,44 Kč
100113,66220 Kč11 366,22 Kč
250113,55720 Kč28 389,30 Kč
500113,47866 Kč56 739,33 Kč
1 000113,40054 Kč113 400,54 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč