



SKU21499 | |
|---|---|
DigiKey Part Number | 4520-SKU21499-ND |
Manufacturer | |
Manufacturer Product Number | SKU21499 |
Description | PICO ZERO BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Expansion Board Interface Raspberry Pi Pico Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SB Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Interface | |
Function | Expansion Board | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 69,46100 Kč | 694,61 Kč |
| 25 | 69,39400 Kč | 1 734,85 Kč |
| 100 | 69,29760 Kč | 6 929,76 Kč |
| 250 | 69,23544 Kč | 17 308,86 Kč |
| 500 | 69,18716 Kč | 34 593,58 Kč |
| 1 000 | 69,13927 Kč | 69 139,27 Kč |
| 2 500 | 69,07620 Kč | 172 690,50 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |











