SDCIT2/8GBCA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 1 343,03000 Kč
Datasheet
Memory Card microSD™ 8GB Class 10, UHS-I, U3, V30, A1 pSLC, TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCIT2/8GBCA

DigiKey Part Number
6318-SDCIT2/8GBCA-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SDCIT2/8GBCA
Description
MEM CRD MICSD 8GB 10UHSIA PSLC
Customer Reference
Detailed Description
Memory Card microSD™ 8GB Class 10, UHS-I, U3, V30, A1 pSLC, TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
8GB
Manufacturer
Kingston Technology
Speed
Class 10, UHS-I, U3, V30, A1
Packaging
Bulk
Technology
pSLC, TLC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Type
microSD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDCIT2/8GBCPKingston Technology06318-SDCIT2/8GBCP-ND1 343,03000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 343,03000 Kč1 343,03 Kč
101 240,12100 Kč12 401,21 Kč
251 199,76680 Kč29 994,17 Kč
501 169,68100 Kč58 484,05 Kč
1201 132,37492 Kč135 884,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 343,03000 Kč
Unit Price with VAT:1 625,06630 Kč