


OM8TAP41024K1-A00 | |
|---|---|
DigiKey Part Number | 5625-OM8TAP41024K1-A00-ND |
Manufacturer | |
Manufacturer Product Number | OM8TAP41024K1-A00 |
Description | SSD 1TB M.2 2280 QLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (QLC) 1TB NVMe PCIe Gen 4 M.2 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (QLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 6.1GB/s | |
Speed - Write | 5.3GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | 3.5A | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 975,73000 Kč | 9 975,73 Kč |
| 15 | 9 032,54200 Kč | 135 488,13 Kč |
| Unit Price without VAT: | 9 975,73000 Kč |
|---|---|
| Unit Price with VAT: | 12 070,63330 Kč |










