


OTM8S1S31024Q-B00 | |
|---|---|
DigiKey Part Number | 5625-OTM8S1S31024Q-B00-ND |
Manufacturer | |
Manufacturer Product Number | OTM8S1S31024Q-B00 |
Description | SSD 1TB M.2 MODULE TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 716,66000 Kč | 14 716,66 Kč |
| 10 | 13 520,21300 Kč | 135 202,13 Kč |
| Unit Price without VAT: | 14 716,66000 Kč |
|---|---|
| Unit Price with VAT: | 17 807,15860 Kč |










