
FCSO001TBC-EF00 | |
|---|---|
DigiKey Part Number | 3052-FCSO001TBC-EF00-ND |
Manufacturer | |
Manufacturer Product Number | FCSO001TBC-EF00 |
Description | SSD 1TB M.2 MODULE TLC NVME 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 7.0GB/s | |
Speed - Write | 5.5GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 391,37000 Kč | 6 391,37 Kč |
| 10 | 5 880,65800 Kč | 58 806,58 Kč |
| 25 | 5 684,20040 Kč | 142 105,01 Kč |
| Unit Price without VAT: | 6 391,37000 Kč |
|---|---|
| Unit Price with VAT: | 7 733,55770 Kč |







