Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe M.2 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe M.2 Module
MTFDKBG960TFR-1BC1ZABYY
MTFDKBG960TFR-1BC1ZABYY

MTFDKBG960TFR-1BC1ZABYY

DigiKey Part Number
557-MTFDKBG960TFR-1BC1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKBG960TFR-1BC1ZABYY
Description
SSD 960GB M.2 MODULE TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe M.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Active
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
5GB/s
Speed - Write
1.4GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
129 016,30000 Kč29 016,30 Kč
Unit Price without VAT:29 016,30000 Kč
Unit Price with VAT:35 109,72300 Kč