
Category | Form Factor M.2 Module |
Manufacturer ADATA | Speed - Read 3.1GB/s |
Series | Speed - Write 1.7GB/s |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Type NVMe |
Memory Size 512GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 42.00mm x 22.00mm x 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 956,96000 Kč | 15 956,96 Kč |
| 10 | 14 659,54000 Kč | 146 595,40 Kč |
| Unit Price without VAT: | 15 956,96000 Kč |
|---|---|
| Unit Price with VAT: | 19 307,92160 Kč |



