
Category | Form Factor M.2 Module |
Manufacturer ADATA | Speed - Read 7.0GB/s |
Series | Speed - Write 6.5GB/s |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Type NVMe |
Memory Size 512GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 80.00mm x 22.00mm x 3.60mm |
| Tray: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 151,96000 Kč | 16 151,96 Kč |
| 12 | 14 737,97333 Kč | 176 855,68 Kč |
| Unit Price without VAT: | 16 151,96000 Kč |
|---|---|
| Unit Price with VAT: | 19 543,87160 Kč |







