Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2P32A4-256GCTB5

DigiKey Part Number
4670-IM2P32A4-256GCTB5-ND
Manufacturer
Manufacturer Product Number
IM2P32A4-256GCTB5
Description
SSD 256GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
3.1GB/s
Series
Speed - Write
1.7GB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Type
NVMe
Memory Size
256GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 3.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:10
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 165,55000 Kč8 165,55 Kč
107 509,46100 Kč75 094,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 165,55000 Kč
Unit Price with VAT:9 880,31550 Kč