Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KSM32SED8/32MF | |
|---|---|
DigiKey Part Number  | 5297-KSM32SED8/32MF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KSM32SED8/32MF  | 
Description  | MODULE DDR4 SDRAM 32GB 260SODIMM  | 
Customer Reference  | |
Detailed Description  | Memory Module DDR4 SDRAM 32GB 260-SODIMM  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Kingston Technology  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Memory Type  | DDR4 SDRAM  | |
Memory Size  | 32GB  | |
Transfer Rate (Mb/s, MT/s, MHz)  | 3200  | |
Package / Case  | 260-SODIMM  | 






