D22.27308S.001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 13 185,18000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 4 994,48000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 4 543,82000 Kč

Parametric Equivalent


Kingston Technology
In Stock: 19
Unit Price: 4 766,03000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 21
Unit Price: 5 723,73000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 11 884,39000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 12 997,92000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 6 641,48000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 6 641,48000 Kč
Datasheet
D22.27308S.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D22.27308S.001

DigiKey Part Number
1582-D22.27308S.001-ND
Manufacturer
Manufacturer Product Number
D22.27308S.001
Description
MODULE DDR4 SDRAM 32GB 260SODIMM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 724,60000 Kč11 724,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11 724,60000 Kč
Unit Price with VAT:14 186,76600 Kč