Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KSM32SED8/32HD | |
|---|---|
DigiKey Part Number  | 5297-KSM32SED8/32HD-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KSM32SED8/32HD  | 
Description  | MODULE DDR4 SDRAM 32GB 260SODIMM  | 
Customer Reference  | |
Detailed Description  | Memory Module DDR4 SDRAM 32GB 260-SODIMM  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Kingston Technology  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Memory Type  | DDR4 SDRAM  | |
Memory Size  | 32GB  | |
Transfer Rate (Mb/s, MT/s, MHz)  | 3200  | |
Package / Case  | 260-SODIMM  | 







