SQR-HS4N32G3K2SEAB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 11 884,39000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 12 997,92000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 6 641,48000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 6 641,48000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 5 853,35000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 4 951,83000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 5 503,81000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 5 130,76000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 3 288,18000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 4 645,36000 Kč

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 4 543,82000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 11 724,60000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 13 185,18000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 19
Unit Price: 4 766,03000 Kč
Datasheet
SQR-HS4N32G3K2SEAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-HS4N32G3K2SEAB

DigiKey Part Number
2084-SQR-HS4N32G3K2SEAB-ND
Manufacturer
Manufacturer Product Number
SQR-HS4N32G3K2SEAB
Description
MODULE DDR4 SDRAM 32GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes