Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-SD4N32G3K2MNEA | |
|---|---|
DigiKey Part Number  | 2084-SQR-SD4N32G3K2MNEA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SQR-SD4N32G3K2MNEA  | 
Description  | MODULE DDR4 SDRAM 32GB 260SODIMM  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Memory Module DDR4 SDRAM 32GB 260-SODIMM  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Advantech Corporation  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Memory Type  | DDR4 SDRAM  | |
Memory Size  | 32GB  | |
Transfer Rate (Mb/s, MT/s, MHz)  | 3200  | |
Package / Case  | 260-SODIMM  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 288,18000 Kč | 3 288,18 Kč | 
| Unit Price without VAT: | 3 288,18000 Kč | 
|---|---|
| Unit Price with VAT: | 3 978,69780 Kč | 




