
WP934SA/3GD | |
|---|---|
DigiKey Part Number | 754-1289-ND |
Manufacturer | |
Manufacturer Product Number | WP934SA/3GD |
Description | LED CBI 3MM 3X1 GRN DIFF RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934SA/3GD Models |
Category | Millicandela Rating 22.5mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Tube | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 3) | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2.2V |
Configuration 3 High | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 125 | 15,94672 Kč | 1 993,34 Kč |
| 500 | 13,94226 Kč | 6 971,13 Kč |
| 1 000 | 13,16092 Kč | 13 160,92 Kč |
| 2 000 | 12,49843 Kč | 24 996,86 Kč |
| 5 000 | 11,77559 Kč | 58 877,95 Kč |
| 10 000 | 11,32552 Kč | 113 255,20 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |










