
WP937SA/3EGW | |
|---|---|
DigiKey Part Number | 754-1994-5-ND |
Manufacturer | |
Manufacturer Product Number | WP937SA/3EGW |
Description | LED CBI 2.9MM 3X1 GRN/RED RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 3) Diffused, White 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 14mcd Green, 10mcd Red |
Manufacturer Kingbright | Viewing Angle 60° |
Packaging Tube | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red (x 3) | Lens Size 2.90mm Dia |
Wavelength - Peak 565nm, 627nm | Voltage Rating 2.2V Green, 2V Red |
Configuration 3 High | Mounting Type Through Hole, Right Angle |
Current 25mA Green, 30mA Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 37,48100 Kč | 374,81 Kč |
| 125 | 28,26328 Kč | 3 532,91 Kč |
| 500 | 25,09344 Kč | 12 546,72 Kč |
| 1 000 | 23,85982 Kč | 23 859,82 Kč |
| 2 000 | 22,81496 Kč | 45 629,92 Kč |
| 5 000 | 21,67632 Kč | 108 381,60 Kč |
| 10 000 | 20,96793 Kč | 209 679,30 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |





