
5640700111F | |
|---|---|
DigiKey Part Number | 350-1760-ND |
Manufacturer | |
Manufacturer Product Number | 5640700111F |
Description | LED CBI 3MM 3X1 GN/RED RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 3) Clear 2.1V Green, 2V Red 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Dialight | Millicandela Rating 10mcd Green, 4.7mcd Red |
Series | Viewing Angle 50° |
Packaging Bulk | Lens Type Clear |
Part Status Active | Voltage Rating 2.1V Green, 2V Red |
Color Green, Red (x 3) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm, 635nm | Base Product Number |
Configuration 3 High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 79,16200 Kč | 791,62 Kč |
| 100 | 63,08010 Kč | 6 308,01 Kč |
| 500 | 56,05038 Kč | 28 025,19 Kč |
| 1 000 | 53,76496 Kč | 53 764,96 Kč |
| 2 000 | 51,83168 Kč | 103 663,36 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |


