LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP934SA/3ID

DigiKey Part Number
754-1290-ND
Manufacturer
Manufacturer Product Number
WP934SA/3ID
Description
LED CBI 3MM 3X1 RED RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP934SA/3ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
22.5mcd
Manufacturer
Kingbright
Viewing Angle
40°
Packaging
Tube
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Red (x 3)
Lens Size
3mm, T-1
Wavelength - Peak
627nm
Voltage Rating
2V
Configuration
3 High
Mounting Type
Through Hole, Right Angle
Current
20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 581
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1021,73300 Kč217,33 Kč
12515,94672 Kč1 993,34 Kč
50013,94226 Kč6 971,13 Kč
1 00013,16092 Kč13 160,92 Kč
2 00012,49843 Kč24 996,86 Kč
5 00011,77559 Kč58 877,95 Kč
10 00011,32552 Kč113 255,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč