
WP5603ZGDL/SD/G | |
|---|---|
DigiKey Part Number | 754-1881-ND |
Manufacturer | |
Manufacturer Product Number | WP5603ZGDL/SD/G |
Description | LED GREEN DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP5603ZGDL/SD/G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 3.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 80°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.20mm L x 3.80mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 100 | 10,63970 Kč | 1 063,97 Kč |
| 500 | 8,95774 Kč | 4 478,87 Kč |
| 1 000 | 8,40676 Kč | 8 406,76 Kč |
| 2 000 | 7,93924 Kč | 15 878,48 Kč |
| 5 000 | 7,42871 Kč | 37 143,55 Kč |
| 20 000 | 6,84137 Kč | 136 827,40 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |







