
WP5603SYDLK/SD/J3 | |
|---|---|
DigiKey Part Number | 754-2133-ND |
Manufacturer | |
Manufacturer Product Number | WP5603SYDLK/SD/J3 |
Description | LED YELLOW DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP5603SYDLK/SD/J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 3.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 80° x 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.20mm L x 3.80mm W | |
Height (Max) | 7.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 5,60650 Kč | 560,65 Kč |
| 500 | 4,62292 Kč | 2 311,46 Kč |
| 1 000 | 4,29976 Kč | 4 299,76 Kč |
| 2 000 | 4,02490 Kč | 8 049,80 Kč |
| 5 000 | 3,72425 Kč | 18 621,25 Kč |
| 20 000 | 3,37768 Kč | 67 553,60 Kč |
| 40 000 | 3,24315 Kč | 129 726,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



