Green 527nm LED Indication - Discrete 3.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566D-GFF-CY14Q7S1

DigiKey Part Number
C566D-GFF-CY14Q7S1-ND
Manufacturer
Manufacturer Product Number
C566D-GFF-CY14Q7S1
Description
LED GREEN DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
70° x 30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,50100 Kč55,01 Kč
1005,09200 Kč509,20 Kč
1 0004,55867 Kč4 558,67 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč