
WP5603SIDL/SD/J3 | |
|---|---|
DigiKey Part Number | 754-1879-ND |
Manufacturer | |
Manufacturer Product Number | WP5603SIDL/SD/J3 |
Description | LED RED DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP5603SIDL/SD/J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 3.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 80°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.20mm L x 3.80mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 7,35770 Kč | 735,77 Kč |
| 500 | 6,12050 Kč | 3 060,25 Kč |
| 1 000 | 5,71482 Kč | 5 714,82 Kč |
| 2 000 | 5,36993 Kč | 10 739,86 Kč |
| 5 000 | 4,99303 Kč | 24 965,15 Kč |
| 10 000 | 4,75792 Kč | 47 579,20 Kč |
| 25 000 | 4,50156 Kč | 112 539,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



