
APXE6R3ARA121ME61G | |
|---|---|
DigiKey Part Number | 565-3188-2-ND - Tape & Reel (TR) 565-3188-1-ND - Cut Tape (CT) 565-3188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE6R3ARA121ME61G |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE6R3ARA121ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 50 | 14,00140 Kč | 700,07 Kč |
| 100 | 12,65340 Kč | 1 265,34 Kč |
| 500 | 10,33816 Kč | 5 169,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,60826 Kč | 9 608,26 Kč |
| 2 000 | 9,00185 Kč | 18 003,70 Kč |
| 3 000 | 8,69590 Kč | 26 087,70 Kč |
| 5 000 | 8,35502 Kč | 41 775,10 Kč |
| 7 000 | 8,15460 Kč | 57 082,20 Kč |
| 10 000 | 7,96110 Kč | 79 611,00 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |








