Similar

DE2SURKD | |
|---|---|
DigiKey Part Number | DE2SURKD-ND |
Manufacturer | |
Manufacturer Product Number | DE2SURKD |
Description | LED LGT BAR 14X7.5MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, Tinted 1.95V 185mA Rectangle with Flat Top 14.00mm x 7.50mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DE2SURKD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Bar - Single, DIP | |
Current | 185mA | |
Millicandela Rating | 170mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 14.00mm x 7.50mm | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 36 | 22,91111 Kč | 824,80 Kč |
| 108 | 20,28444 Kč | 2 190,72 Kč |
| 504 | 17,56625 Kč | 8 853,39 Kč |
| 1 008 | 16,63154 Kč | 16 764,59 Kč |
| 2 016 | 15,83933 Kč | 31 932,09 Kč |
| 5 004 | 14,98155 Kč | 74 967,68 Kč |
| 10 008 | 14,44296 Kč | 144 545,14 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |





