
DE2SYKD | |
|---|---|
DigiKey Part Number | 754-2247-ND |
Manufacturer | |
Manufacturer Product Number | DE2SYKD |
Description | LED LGT BAR 14X7.5MM YLW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, Tinted 2V 175mA Rectangle with Flat Top 14.00mm x 7.50mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DE2SYKD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Bar - Single, DIP | |
Current | 175mA | |
Millicandela Rating | 340mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 14.00mm x 7.50mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,08000 Kč | 33,08 Kč |
| 36 | 19,91583 Kč | 716,97 Kč |
| 108 | 17,58111 Kč | 1 898,76 Kč |
| 504 | 15,16484 Kč | 7 643,08 Kč |
| 1 008 | 14,33303 Kč | 14 447,69 Kč |
| 2 016 | 13,62793 Kč | 27 473,91 Kč |
| 5 004 | 12,86421 Kč | 64 372,51 Kč |
| 10 008 | 12,38460 Kč | 123 945,08 Kč |
| Unit Price without VAT: | 33,08000 Kč |
|---|---|
| Unit Price with VAT: | 40,02680 Kč |



