
ELB-1010SURD/S530-A3 | |
|---|---|
DigiKey Part Number | ELB-1010SURD/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | ELB-1010SURD/S530-A3 |
Description | LED CBI 12.8X6.3MM 2-SEG RD VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Red (x 2) Diffused, Tinted 2V 25mA Rectangle with Flat Top 12.80mm x 6.30mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 632nm | |
Configuration | Bar - 2 Wide, DIP | |
Current | 25mA | |
Millicandela Rating | 24mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 12.80mm x 6.30mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 15,84248 Kč | 1 663,46 Kč |
| Unit Price without VAT: | 15,84248 Kč |
|---|---|
| Unit Price with VAT: | 19,16940 Kč |


