DE2CGKD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 8,82181 Kč
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.1V 150mA Rectangle with Flat Top 14.00mm x 7.50mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2CGKD

DigiKey Part Number
DE2CGKD-ND
Manufacturer
Manufacturer Product Number
DE2CGKD
Description
LED LGT BAR 14X7.5MM GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.1V 150mA Rectangle with Flat Top 14.00mm x 7.50mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DE2CGKD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Green
Wavelength - Peak
574nm
Configuration
Bar - Single, DIP
Current
150mA
Millicandela Rating
54mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
14.00mm x 7.50mm
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
3622,91111 Kč824,80 Kč
10820,28444 Kč2 190,72 Kč
50417,56625 Kč8 853,39 Kč
1 00816,63154 Kč16 764,59 Kč
2 01615,83933 Kč31 932,09 Kč
5 00414,98155 Kč74 967,68 Kč
10 00814,44296 Kč144 545,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč