DC56-11SRWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC56-11EWA

DigiKey Part Number
754-1667-5-ND
Manufacturer
Manufacturer Product Number
DC56-11EWA
Description
DISPLAY 7SEG 0.56" DBL RED 18DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
DC56-11EWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
8mcd
Wavelength - Peak
627nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,67000 Kč77,67 Kč
2052,65650 Kč1 053,13 Kč
10044,81760 Kč4 481,76 Kč
50039,45570 Kč19 727,85 Kč
1 00037,71065 Kč37 710,65 Kč
2 00036,23389 Kč72 467,78 Kč
5 00034,62552 Kč173 127,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,67000 Kč
Unit Price with VAT:93,98070 Kč