4610X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-101-270LF

DigiKey Part Number
118-4610X-101-270LF-ND
Manufacturer
Manufacturer Product Number
4610X-101-270LF
Description
RES ARRAY 9 RES 27 OHM 10SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 Ohm ±1Ohm 200mW Power Per Element Bussed 9 Resistor Network/Array ±250ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-101-270LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
27
Tolerance
±1Ohm
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 764
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,21000 Kč10,21 Kč
106,54100 Kč65,41 Kč
255,55760 Kč138,94 Kč
504,93260 Kč246,63 Kč
1004,40350 Kč440,35 Kč
2503,82188 Kč955,47 Kč
5003,45736 Kč1 728,68 Kč
1 0003,14762 Kč3 147,62 Kč
5 0002,59617 Kč12 980,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,21000 Kč
Unit Price with VAT:12,35410 Kč