
KB2855SGD | |
|---|---|
DigiKey Part Number | 754-1193-5-ND |
Manufacturer | |
Manufacturer Product Number | KB2855SGD |
Description | LED LGT BAR 8.89MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 25mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2855SGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | Bar - Single, DIP | |
Current | 25mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Square with Flat Top | |
Lens Size | 8.89mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 50 | 24,92040 Kč | 1 246,02 Kč |
| 100 | 23,13980 Kč | 2 313,98 Kč |
| 500 | 19,97036 Kč | 9 985,18 Kč |
| 1 000 | 18,93642 Kč | 18 936,42 Kč |
| 2 000 | 18,06017 Kč | 36 120,34 Kč |
| 5 000 | 17,10497 Kč | 85 524,85 Kč |
| 10 000 | 16,51054 Kč | 165 105,40 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


