


APTD1608LSECK/J4-PF | |
|---|---|
DigiKey Part Number | 754-1946-2-ND - Tape & Reel (TR) 754-1946-1-ND - Cut Tape (CT) 754-1946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608LSECK/J4-PF |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608LSECK/J4-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 100 | 5,36920 Kč | 536,92 Kč |
| 500 | 4,42218 Kč | 2 211,09 Kč |
| 1 000 | 4,11057 Kč | 4 110,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,62205 Kč | 7 244,10 Kč |
| 4 000 | 3,40729 Kč | 13 629,16 Kč |
| 6 000 | 3,29714 Kč | 19 782,84 Kč |
| 10 000 | 3,17269 Kč | 31 726,90 Kč |
| 14 000 | 3,09863 Kč | 43 380,82 Kč |
| 20 000 | 3,02639 Kč | 60 527,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





