Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0605 (1613 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0605 (1613 Metric)
APTB1612

APTB1612SURKCGKC-F01

DigiKey Part Number
754-1652-2-ND - Tape & Reel (TR)
754-1652-1-ND - Cut Tape (CT)
754-1652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTB1612SURKCGKC-F01
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0605 (1613 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTB1612SURKCGKC-F01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
574nm Green, 645nm Red
Lens Color
Colorless
Package / Case
0605 (1613 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.65mm
Lens Size
1.20mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,29100 Kč52,91 Kč
1003,75230 Kč375,23 Kč
5003,05562 Kč1 527,81 Kč
1 0002,82570 Kč2 825,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,62990 Kč5 259,80 Kč
4 0002,46354 Kč9 854,16 Kč
6 0002,37806 Kč14 268,36 Kč
10 0002,28148 Kč22 814,80 Kč
14 0002,22399 Kč31 135,86 Kč
20 0002,16790 Kč43 358,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč